
MDF97A-5S-3.5C | |
|---|---|
DigiKey Part Number | 26-MDF97A-5S-3.5C-ND |
Manufacturer | |
Manufacturer Product Number | MDF97A-5S-3.5C |
Description | MDF97A-5S-3.5C |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5 Rectangular Connectors - Housings Receptacle Black 0.138" (3.50mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.138" (3.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Black | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 9,32520 Kč | 932,52 Kč |
| Unit Price without VAT: | 9,32520 Kč |
|---|---|
| Unit Price with VAT: | 11,28349 Kč |











