
MDF7-8P-2.54DSA(95) | |
|---|---|
DigiKey Part Number | 26-MDF7-8P-2.54DSA(95)-ND |
Manufacturer | |
Manufacturer Product Number | MDF7-8P-2.54DSA(95) |
Description | CONN HEADER VERT 8POS 2.54MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 8 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.394" (10.00mm) | |
Contact Length - Post | 0.118" (3.00mm) | |
Overall Contact Length | 0.612" (15.54mm) | |
Insulation Height | 0.100" (2.54mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Features | - | |
Operating Temperature | -35°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 3A | |
Voltage Rating | 250VAC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,58000 Kč | 20,58 Kč |
| 10 | 17,40700 Kč | 174,07 Kč |
| 25 | 16,31960 Kč | 407,99 Kč |
| 50 | 15,53860 Kč | 776,93 Kč |
| 100 | 14,79310 Kč | 1 479,31 Kč |
| 300 | 13,68860 Kč | 4 106,58 Kč |
| 500 | 13,20354 Kč | 6 601,77 Kč |
| 1 000 | 12,57318 Kč | 12 573,18 Kč |
| 2 500 | 11,78609 Kč | 29 465,22 Kč |
| Unit Price without VAT: | 20,58000 Kč |
|---|---|
| Unit Price with VAT: | 24,90180 Kč |


