Connector Header Through Hole 10 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MDF7-10P-2.54DSA(95)

DigiKey Part Number
26-MDF7-10P-2.54DSA(95)-ND
Manufacturer
Manufacturer Product Number
MDF7-10P-2.54DSA(95)
Description
CONN HEADER VERT 10POS 2.54MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 10 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.394" (10.00mm)
Contact Length - Post
0.118" (3.00mm)
Overall Contact Length
0.612" (15.54mm)
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Polybutylene Terephthalate (PBT)
Features
-
Operating Temperature
-35°C ~ 85°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A
Voltage Rating
250V
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 454
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
126,25000 Kč26,25 Kč
1022,21600 Kč222,16 Kč
2520,82160 Kč520,54 Kč
5019,82640 Kč991,32 Kč
10018,87720 Kč1 887,72 Kč
30017,46753 Kč5 240,26 Kč
50016,84880 Kč8 424,40 Kč
1 00016,04415 Kč16 044,15 Kč
2 50015,03994 Kč37 599,85 Kč
Manufacturers Standard Package
Unit Price without VAT:26,25000 Kč
Unit Price with VAT:31,76250 Kč