_sml.jpg)
LX40-12P(02) | |
|---|---|
DigiKey Part Number | H124161-ND |
Manufacturer | |
Manufacturer Product Number | LX40-12P(02) |
Description | CONN PLUG 12POS SOLDER GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Position Rectangular Plug Connector Solder Gold |
Datasheet | Datasheet |
EDA/CAD Models | LX40-12P(02) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Plug | |
Contact Type | Male Pin | |
Number of Positions | 12 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | Solder | |
Wire Type | Discrete | |
Wire Gauge | - | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,15000 Kč | 95,15 Kč |
| 10 | 80,91600 Kč | 809,16 Kč |
| 25 | 75,83880 Kč | 1 895,97 Kč |
| 50 | 72,21840 Kč | 3 610,92 Kč |
| 100 | 68,77040 Kč | 6 877,04 Kč |
| 250 | 64,46436 Kč | 16 116,09 Kč |
| 500 | 61,38812 Kč | 30 694,06 Kč |
| 1 000 | 58,46027 Kč | 58 460,27 Kč |
| 2 500 | 54,80393 Kč | 137 009,83 Kč |
| Unit Price without VAT: | 95,15000 Kč |
|---|---|
| Unit Price with VAT: | 115,13150 Kč |


