12 Position Rectangular Plug Connector Solder Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Position Rectangular Plug Connector Solder Gold
H11399

LX40-12P

DigiKey Part Number
H11399-ND
Manufacturer
Manufacturer Product Number
LX40-12P
Description
CONN PLUG 12POS SOLDER GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
12 Position Rectangular Plug Connector Solder Gold
Datasheet
 Datasheet
EDA/CAD Models
LX40-12P Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tray
Part Status
Active
Connector Type
Plug
Contact Type
Male Pin
Number of Positions
12
Pitch
0.020" (0.50mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Fastening Type
-
Cable Termination
Solder
Wire Type
Discrete
Wire Gauge
-
Features
-
Contact Finish
Gold
Contact Finish Thickness
-
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 295
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1114,65000 Kč114,65 Kč
1097,49400 Kč974,94 Kč
2591,37480 Kč2 284,37 Kč
5087,01160 Kč4 350,58 Kč
10082,85600 Kč8 285,60 Kč
25077,66992 Kč19 417,48 Kč
50073,96378 Kč36 981,89 Kč
1 00070,43632 Kč70 436,32 Kč
2 50066,03157 Kč165 078,93 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:114,65000 Kč
Unit Price with VAT:138,72650 Kč