
LF10BP-T01 | |
|---|---|
DigiKey Part Number | H9911-ND |
Manufacturer | |
Manufacturer Product Number | LF10BP-T01 |
Description | TOOL JIG ASSEM FOR LF10 PLUG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tool Assembly Jig for |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Assembly Jig | |
For Use With/Related Products | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 597,60000 Kč | 597,60 Kč |
| 5 | 553,80200 Kč | 2 769,01 Kč |
| 10 | 535,97400 Kč | 5 359,74 Kč |
| 25 | 513,29200 Kč | 12 832,30 Kč |
| Unit Price without VAT: | 597,60000 Kč |
|---|---|
| Unit Price with VAT: | 723,09600 Kč |


