
LF-TC-01 | |
|---|---|
DigiKey Part Number | H9910-ND |
Manufacturer | |
Manufacturer Product Number | LF-TC-01 |
Description | TOOL HAND CRIMPER 7.3-8.7MM SIDE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper, Cable Tool Circular Connectors, Cable Dia 7.3mm ~ 8.7mm |
Datasheet | Datasheet |
Category | Tool Type Hand Crimper, Cable |
Manufacturer Hirose Electric Co Ltd | For Use With/Related Products Circular Connectors, Cable Dia 7.3mm ~ 8.7mm |
Series | Ratcheting Ratchet |
Packaging Bulk | Wire Entry Location Side Entry |
Part Status Active | Base Product Number |
Tool Method Manual |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20 452,15000 Kč | 20 452,15 Kč |
| 5 | 18 959,36000 Kč | 94 796,80 Kč |
| 10 | 18 351,33800 Kč | 183 513,38 Kč |
| Unit Price without VAT: | 20 452,15000 Kč |
|---|---|
| Unit Price with VAT: | 24 747,10150 Kč |


