Connector Header Surface Mount, Right Angle 4 position 0.039" (1.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KW30-4S-1H(800)

DigiKey Part Number
26-KW30-4S-1H(800)TR-ND - Tape & Reel (TR)
26-KW30-4S-1H(800)CT-ND - Cut Tape (CT)
26-KW30-4S-1H(800)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KW30-4S-1H(800)
Description
CONN HDR 1.0MM SMD 4POS R/A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 4 position 0.039" (1.00mm)
Datasheet
 Datasheet
EDA/CAD Models
KW30-4S-1H(800) Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.130" (3.30mm)
Contact Shape
Rectangular
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
-
Contact Finish - Post
-
Contact Material
Copper Alloy
Insulation Material
Liquid Crystal Polymer (LCP)
Features
Solder Retention
Operating Temperature
-55°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
Varies by Wire Gauge
Voltage Rating
100VAC/DC
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50010,02683 Kč15 040,25 Kč
3 0009,54821 Kč28 644,63 Kč
4 5009,27902 Kč41 755,59 Kč
7 5008,95072 Kč67 130,40 Kč
10 5008,74087 Kč91 779,13 Kč
15 0008,52384 Kč127 857,60 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
115,54000 Kč15,54 Kč
1013,12400 Kč131,24 Kč
10011,14990 Kč1 114,99 Kč
5009,95096 Kč4 975,48 Kč
Digi-Reel®
QuantityUnit PriceExt Price
115,54000 Kč15,54 Kč
1012,57800 Kč125,78 Kč
10010,25540 Kč1 025,54 Kč
5008,88972 Kč4 444,86 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:15,54000 Kč
Unit Price with VAT:18,80340 Kč