3 Rectangular Connectors - Housings Plug Black 0.039" (1.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KW30-3P-1C(800)

DigiKey Part Number
26-KW30-3P-1C(800)-ND
Manufacturer
Manufacturer Product Number
KW30-3P-1C(800)
Description
CONN PLUG HSG 3POS 1.00MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3 Rectangular Connectors - Housings Plug Black 0.039" (1.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bag
Fastening Type
Latch Holder
Part Status
Active
Color
Black
Connector Type
Insulation Material
Polyamide (PA66), Nylon 6/6
Contact Type
Female Socket
Operating Temperature
-55°C ~ 105°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.039" (1.00mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 574
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
16,93000 Kč6,93 Kč
105,90000 Kč59,00 Kč
255,51840 Kč137,96 Kč
505,25780 Kč262,89 Kč
1005,00380 Kč500,38 Kč
2504,69096 Kč1 172,74 Kč
5004,46628 Kč2 233,14 Kč
1 0004,25293 Kč4 252,93 Kč
3 0003,93545 Kč11 806,35 Kč
Manufacturers Standard Package
Unit Price without VAT:6,93000 Kč
Unit Price with VAT:8,38530 Kč