Socket Contact Gold 28-30 AWG Crimp Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KW30-2830PCFA(800)

DigiKey Part Number
26-KW30-2830PCFA(800)TR-ND - Tape & Reel (TR)
26-KW30-2830PCFA(800)CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
KW30-2830PCFA(800)
Description
CONTACT, 28-30 AWG, GOLD PLATED
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Socket Contact Gold 28-30 AWG Crimp Stamped
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Stamped
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
28-30 AWG
Contact Finish
Gold
Contact Finish Thickness
7.87µin (0.200µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 46 262
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,11000 Kč2,11 Kč
101,87300 Kč18,73 Kč
251,75120 Kč43,78 Kč
501,67140 Kč83,57 Kč
1001,59140 Kč159,14 Kč
2501,49120 Kč372,80 Kč
5001,41962 Kč709,81 Kč
1 0001,35183 Kč1 351,83 Kč
2 5001,26704 Kč3 167,60 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
20 0001,34164 Kč26 832,80 Kč
40 0001,27761 Kč51 104,40 Kč
60 0001,24160 Kč74 496,00 Kč
100 0001,19767 Kč119 767,00 Kč
140 0001,16959 Kč163 742,60 Kč
Manufacturers Standard Package
Unit Price without VAT:2,11000 Kč
Unit Price with VAT:2,55310 Kč