
KW30-10S-1V(800) | |
|---|---|
DigiKey Part Number | 26-KW30-10S-1V(800)TR-ND - Tape & Reel (TR) 26-KW30-10S-1V(800)CT-ND - Cut Tape (CT) 26-KW30-10S-1V(800)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KW30-10S-1V(800) |
Description | CONN HDR 1.0MM SMD 10POS VERT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 10 position 0.039" (1.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Lock | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.224" (5.69mm) | |
Contact Shape | - | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 8.00µin (0.203µm) | |
Contact Finish - Post | Gold | |
Contact Material | Copper Alloy | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | Pick and Place, Solder Retention | |
Operating Temperature | -55°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | Varies by Wire Gauge | |
Voltage Rating | 100VAC/DC | |
Mated Stacking Heights | 17.5mm | |
Contact Finish Thickness - Post | 2.00µin (0.051µm) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 17,57018 Kč | 14 056,14 Kč |
| 1 600 | 16,73159 Kč | 26 770,54 Kč |
| 2 400 | 16,25981 Kč | 39 023,54 Kč |
| 4 000 | 15,68462 Kč | 62 738,48 Kč |
| 5 600 | 15,31684 Kč | 85 774,30 Kč |
| 8 000 | 14,93658 Kč | 119 492,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,79000 Kč | 27,79 Kč |
| 10 | 23,53400 Kč | 235,34 Kč |
| 100 | 19,99120 Kč | 1 999,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,63000 Kč | 28,63 Kč |
| 10 | 24,98600 Kč | 249,86 Kč |
| 100 | 22,32350 Kč | 2 232,35 Kč |
| Unit Price without VAT: | 27,79000 Kč |
|---|---|
| Unit Price with VAT: | 33,62590 Kč |



