Connector Header Surface Mount, Right Angle 10 position 0.039" (1.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KW30-10S-1H(800)

DigiKey Part Number
26-KW30-10S-1H(800)TR-ND - Tape & Reel (TR)
26-KW30-10S-1H(800)CT-ND - Cut Tape (CT)
26-KW30-10S-1H(800)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KW30-10S-1H(800)
Description
CONN HDR 1.0MM SMD 10POS R/A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 10 position 0.039" (1.00mm)
Datasheet
 Datasheet
EDA/CAD Models
KW30-10S-1H(800) Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Latch Lock
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.156" (3.96mm)
Contact Shape
-
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
8.00µin (0.203µm)
Contact Finish - Post
Gold
Contact Material
Copper Alloy
Insulation Material
Liquid Crystal Polymer (LCP)
Features
Pick and Place, Solder Retention
Operating Temperature
-55°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
Varies by Wire Gauge
Voltage Rating
100VAC/DC
Mated Stacking Heights
-
Contact Finish Thickness - Post
2.00µin (0.051µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50017,40216 Kč26 103,24 Kč
3 00016,57190 Kč49 715,70 Kč
4 50016,10481 Kč72 471,65 Kč
7 50015,53522 Kč116 514,15 Kč
10 50015,17120 Kč159 297,60 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
126,04000 Kč26,04 Kč
1022,19500 Kč221,95 Kč
10018,86670 Kč1 886,67 Kč
50016,83956 Kč8 419,78 Kč
Digi-Reel®
QuantityUnit PriceExt Price
128,35000 Kč28,35 Kč
1023,89600 Kč238,96 Kč
10021,46210 Kč2 146,21 Kč
50017,56020 Kč8 780,10 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:26,04000 Kč
Unit Price with VAT:31,50840 Kč