



KM32A-10P-SH(W)(800) | |
|---|---|
DigiKey Part Number | 26-KM32A-10P-SH(W)(800)TR-ND - Tape & Reel (TR) 26-KM32A-10P-SH(W)(800)CT-ND - Cut Tape (CT) 26-KM32A-10P-SH(W)(800)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KM32A-10P-SH(W)(800) |
Description | RECEPTACLE, 5.0 A, AC 60.0 V, DC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 10 position 0.079" (2.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Holder | |
Contact Length - Mating | 0.079" (2.00mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | - | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | - | |
Contact Material | Brass | |
Insulation Material | Polyphenylene Sulfide (PPS) | |
Features | Solder Retention | |
Operating Temperature | -40°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Insulation Color | White | |
Current Rating (Amps) | 5A | |
Voltage Rating | 60VAC/DC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,86000 Kč | 34,86 Kč |
| 10 | 29,58600 Kč | 295,86 Kč |
| 25 | 27,72560 Kč | 693,14 Kč |
| 50 | 26,39860 Kč | 1 319,93 Kč |
| 100 | 25,13670 Kč | 2 513,67 Kč |
| 250 | 23,56228 Kč | 5 890,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 730 | 22,99482 Kč | 16 786,22 Kč |
| 1 460 | 21,89760 Kč | 31 970,50 Kč |
| 2 190 | 21,28018 Kč | 46 603,59 Kč |
| 3 650 | 20,52741 Kč | 74 925,05 Kč |
| 5 110 | 20,04623 Kč | 102 436,24 Kč |
| 7 300 | 19,54859 Kč | 142 704,71 Kč |
| Unit Price without VAT: | 34,86000 Kč |
|---|---|
| Unit Price with VAT: | 42,18060 Kč |



