Socket Contact Tin 20 AWG Crimp Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KM32A F TML(L)(800)

DigiKey Part Number
26-KM32AFTML(L)(800)TR-ND - Tape & Reel (TR)
26-KM32AFTML(L)(800)CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
KM32A F TML(L)(800)
Description
CONTACT, 5.0 A, AC 60.0 V, DC 60
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 20 AWG Crimp Stamped
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Stamped
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
20 AWG
Contact Finish
Tin
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 60 972
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
101,21800 Kč12,18 Kč
251,14240 Kč28,56 Kč
501,08340 Kč54,17 Kč
1001,03310 Kč103,31 Kč
2500,96844 Kč242,11 Kč
5000,92182 Kč460,91 Kč
1 0000,87751 Kč877,51 Kč
2 5000,82245 Kč2 056,12 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
7 0000,78008 Kč5 460,56 Kč
14 0000,74279 Kč10 399,06 Kč
21 0000,72183 Kč15 158,43 Kč
35 0000,69627 Kč24 369,45 Kč
49 0000,67993 Kč33 316,57 Kč
70 0000,66303 Kč46 412,10 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč