
JR25WCC-12(31) | |
|---|---|
DigiKey Part Number | H126599-ND |
Manufacturer | |
Manufacturer Product Number | JR25WCC-12(31) |
Description | CONN CABLE CLAMP SZ25 BLACK M28 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Black Connector Cable Clamp M28x0.75 25 |
Datasheet | Datasheet |
EDA/CAD Models | JR25WCC-12(31) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Clamp | |
Cable Opening | 0.472" (12.00mm) | |
Diameter - Outside | 1.220" (30.99mm) | |
Shell Size - Insert | 25 | |
Thread Size | M28x0.75 | |
Cable Exit | 180° | |
Material | Zinc Alloy | |
Plating | Chrome | |
Shielding | - | |
Color | Black | |
Features | Clamp Screws, Gasket, Washer | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Includes | 5 pcs - 1 Cable Clamp, 1 Gasket, 2 Screws, 1 Washer | |
Material Flammability Rating | UL94 V-0 | |
For Use With/Related Products | JR-W Series Plug | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 468,88000 Kč | 468,88 Kč |
| 10 | 398,58200 Kč | 3 985,82 Kč |
| 30 | 368,84367 Kč | 11 065,31 Kč |
| 50 | 355,78880 Kč | 17 789,44 Kč |
| 100 | 338,81870 Kč | 33 881,87 Kč |
| 250 | 317,62668 Kč | 79 406,67 Kč |
| 500 | 302,48618 Kč | 151 243,09 Kč |
| Unit Price without VAT: | 468,88000 Kč |
|---|---|
| Unit Price with VAT: | 567,34480 Kč |





