IX61G-B-10P is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Hirose Electric Co Ltd
In Stock: 490
Unit Price: 74,96000 Kč
Datasheet
10 Position Multi-Purpose Receptacle Connector Solder Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Position Multi-Purpose Receptacle Connector Solder Surface Mount, Right Angle
IX61G-B-10P
IX61G-B-10P
IX Industrial

IX61G-B-10P

DigiKey Part Number
H125676-TR-ND - Tape & Reel (TR)
H125676-CT-ND - Cut Tape (CT)
H125676-DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IX61G-B-10P
Description
CONN MULTI-PURP RCPT 10P R/A SMD
Customer Reference
Detailed Description
10 Position Multi-Purpose Receptacle Connector Solder Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
IX61G-B-10P Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Connector Style
Receptacle
Connector Type
Multi-Purpose
Number of Positions
10
Mounting Type
Surface Mount, Right Angle
Termination
Solder
Features
Board Guide
Contact Finish
Gold
Contact Finish Thickness
8.00µin (0.203µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes