



IX40G-B-10S-CVL1(7.0) | |
|---|---|
DigiKey Part Number | 26-IX40G-B-10S-CVL1(7.0)-ND |
Manufacturer | |
Manufacturer Product Number | IX40G-B-10S-CVL1(7.0) |
Description | PLUG SLDR TYPE B FMBLE 10POS DWN |
Customer Reference | |
Detailed Description | 10 Position Multi-Purpose Plug Connector Solder Free Hanging (In-Line), Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | IX40G-B-10S-CVL1(7.0) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Plug | |
Connector Type | Multi-Purpose | |
Number of Positions | 10 | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Termination | Solder | |
Features | Latch Lock, Shielded | |
Contact Finish | Gold | |
Contact Finish Thickness | 7.87µin (0.200µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 183,14000 Kč | 183,14 Kč |
| 10 | 155,66500 Kč | 1 556,65 Kč |
| 25 | 145,91880 Kč | 3 647,97 Kč |
| 50 | 138,94680 Kč | 6 947,34 Kč |
| 100 | 132,31400 Kč | 13 231,40 Kč |
| 300 | 122,44857 Kč | 36 734,57 Kč |
| 500 | 118,11702 Kč | 59 058,51 Kč |
| 1 000 | 112,48489 Kč | 112 484,89 Kč |
| Unit Price without VAT: | 183,14000 Kč |
|---|---|
| Unit Price with VAT: | 221,59940 Kč |



