



IX32G-A-8S-CV(7.0) | |
|---|---|
DigiKey Part Number | 26-IX32G-A-8S-CV(7.0)-ND |
Manufacturer | |
Manufacturer Product Number | IX32G-A-8S-CV(7.0) |
Description | PLUG A KEY 8POS IDC 22AWG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Position Multi-Purpose Plug Connector IDC Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | IX32G-A-8S-CV(7.0) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Plug | |
Connector Type | Multi-Purpose | |
Number of Positions | 8 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | IDC | |
Features | Latch Lock | |
Contact Finish | Gold | |
Contact Finish Thickness | 7.87µin (0.200µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 332,40000 Kč | 332,40 Kč |
| 10 | 282,54900 Kč | 2 825,49 Kč |
| 25 | 264,84360 Kč | 6 621,09 Kč |
| 50 | 252,20280 Kč | 12 610,14 Kč |
| 100 | 240,17090 Kč | 24 017,09 Kč |
| 300 | 222,26873 Kč | 66 680,62 Kč |
| 600 | 211,67383 Kč | 127 004,30 Kč |
| Unit Price without VAT: | 332,40000 Kč |
|---|---|
| Unit Price with VAT: | 402,20400 Kč |


