IT3M-300S-BGA(57) is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Hirose Electric Co Ltd
In Stock: 0
Unit Price: 548,03438 Kč
Datasheet
300 Position Connector Receptacle, Non-Gendered Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IT3M-300S-BGA(57)

DigiKey Part Number
H11784-ND
Manufacturer
Manufacturer Product Number
IT3M-300S-BGA(57)
Description
CONN RCPT 300POS SMD GOLD
Customer Reference
Detailed Description
300 Position Connector Receptacle, Non-Gendered Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Box
Part Status
Obsolete
Connector Type
Receptacle, Non-Gendered
Number of Positions
300
Pitch
0.069" (1.75mm)
Number of Rows
60
Mounting Type
Surface Mount
Features
Mounting Side
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Mated Stacking Heights
15mm ~ 40mm
Height Above Board
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes