
IT3-300P-22H(03) | |
|---|---|
DigiKey Part Number | H11864-ND |
Manufacturer | |
Manufacturer Product Number | IT3-300P-22H(03) |
Description | CONN INTERPOSER 300P STACK GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 300 Position Connector Interposer Stacking Gold |
Datasheet | Datasheet |
EDA/CAD Models | IT3-300P-22H(03) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Interposer | |
Number of Positions | 300 | |
Pitch | 0.069" (1.75mm) | |
Number of Rows | 60 | |
Mounting Type | Stacking | |
Features | Locking | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 15mm ~ 40mm | |
Height Above Board | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 1 463,12667 Kč | 43 893,80 Kč |
| Unit Price without VAT: | 1 463,12667 Kč |
|---|---|
| Unit Price with VAT: | 1 770,38327 Kč |


