




HT801/DF51K-2428S(A) | |
|---|---|
DigiKey Part Number | 26-HT801/DF51K-2428S(A)-ND |
Manufacturer | |
Manufacturer Product Number | HT801/DF51K-2428S(A) |
Description | TOOL HAND CRIMP DF51K 24-28AWG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool SignalBee™ DF51K Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
Tool Type Feature | - | |
For Use With/Related Products | SignalBee™ DF51K Series | |
Wire Gauge or Range - AWG | 24-28 AWG | |
Wire Gauge or Range - mm² | - | |
Ratcheting | No Ratchet | |
Wire Entry Location | Side Entry | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10 962,01000 Kč | 10 962,01 Kč |
| 5 | 10 161,31000 Kč | 50 806,55 Kč |
| 10 | 9 835,21100 Kč | 98 352,11 Kč |
| Unit Price without VAT: | 10 962,01000 Kč |
|---|---|
| Unit Price with VAT: | 13 264,03210 Kč |







