MFR Recommended
_sml.jpg)
_sml.jpg)


HT801/DF51K-22S(A) | |
|---|---|
DigiKey Part Number | 26-HT801/DF51K-22S(A)-ND |
Manufacturer | |
Manufacturer Product Number | HT801/DF51K-22S(A) |
Description | TOOL HAND CRIMP DF51K 22AWG |
Customer Reference | |
Detailed Description | Hand Crimper Tool SignalBee™ DF51K Series |
Datasheet | Datasheet |
Category | Tool Type Hand Crimper |
Manufacturer Hirose Electric Co Ltd | For Use With/Related Products SignalBee™ DF51K Series |
Series | Wire Gauge or Range - AWG 22 AWG |
Packaging Box | Ratcheting No Ratchet |
Part Status Obsolete | Wire Entry Location Side Entry |
Tool Method Manual | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HT801/DF11-22S(A)(10) | Hirose Electric Co Ltd | 2 | 26-HT801/DF11-22S(A)(10)-ND | 24 362,72000 Kč | MFR Recommended |



