HT801-DF11-30S(A)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HT801/DF11-30S(A)

DigiKey Part Number
26-HT801/DF11-30S(A)-ND
Manufacturer
Manufacturer Product Number
HT801/DF11-30S(A)
Description
TOOL HAND CRIMPER 30AWG SIDE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Hand Crimper Tool Rectangular Contacts
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bulk
Part Status
Active
Tool Method
Manual
Tool Type
Hand Crimper
Tool Type Feature
-
For Use With/Related Products
Rectangular Contacts
Wire Gauge or Range - AWG
30 AWG
Wire Gauge or Range - mm²
-
Ratcheting
No Ratchet
Wire Entry Location
Side Entry
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
114 799,41000 Kč14 799,41 Kč
513 718,87400 Kč68 594,37 Kč
1013 278,69800 Kč132 786,98 Kč
Manufacturers Standard Package
Unit Price without VAT:14 799,41000 Kč
Unit Price with VAT:17 907,28610 Kč