
HT304/GT25H-2024S | |
|---|---|
DigiKey Part Number | HT304/GT25H-2024S-ND |
Manufacturer | |
Manufacturer Product Number | HT304/GT25H-2024S |
Description | TOOL HAND CRIMPER 20-24AWG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Rectangular Contacts |
Category | Tool Type Hand Crimper |
Manufacturer Hirose Electric Co Ltd | For Use With/Related Products Rectangular Contacts |
Series | Wire Gauge or Range - AWG 20-24 AWG |
Packaging Box | Ratcheting Ratchet |
Part Status Active | Wire Entry Location Side Entry |
Tool Method Manual | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51 017,16000 Kč | 51 017,16 Kč |
| Unit Price without VAT: | 51 017,16000 Kč |
|---|---|
| Unit Price with VAT: | 61 730,76360 Kč |


