
HRM-513(09) | |
|---|---|
DigiKey Part Number | H124764-ND |
Manufacturer | |
Manufacturer Product Number | HRM-513(09) |
Description | COAX ADAPT SMA TO SMA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Jack, Female Socket To SMA Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | HRM-513(09) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Adapter Type | Jack to Jack | |
Conversion Type | Same Series | |
Adapter Series | ||
Center Gender | Female to Female | |
Convert From (Adapter End) | SMA Jack, Female Socket | |
Convert To (Adapter End) | SMA Jack, Female Socket | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Fastening Type | Threaded, Threaded | |
Frequency - Max | 18 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Stainless Steel | |
Body Finish | Gold | |
Center Contact Material | Beryllium Copper | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | 1000 | |
Insertion Loss | - | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 168,96000 Kč | 1 168,96 Kč |
| 20 | 946,21200 Kč | 18 924,24 Kč |
| 40 | 901,07675 Kč | 36 043,07 Kč |
| 60 | 875,69367 Kč | 52 541,62 Kč |
| 100 | 844,72640 Kč | 84 472,64 Kč |
| 260 | 789,73396 Kč | 205 330,83 Kč |
| Unit Price without VAT: | 1 168,96000 Kč |
|---|---|
| Unit Price with VAT: | 1 414,44160 Kč |







