
HRM-301(09) | |
|---|---|
DigiKey Part Number | H122722-ND |
Manufacturer | |
Manufacturer Product Number | HRM-301(09) |
Description | CONN SMA RCPT STR 50 OHM SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Receptacle, Female Socket 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | HRM-301(09) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 12.4 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Stainless Steel | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -55°C ~ 125°C | |
Mating Cycles | 1000 | |
Insertion Loss | 0.1dB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 447,31000 Kč | 447,31 Kč |
| 20 | 361,96550 Kč | 7 239,31 Kč |
| 40 | 344,68850 Kč | 13 787,54 Kč |
| 60 | 334,97217 Kč | 20 098,33 Kč |
| 100 | 323,11960 Kč | 32 311,96 Kč |
| 260 | 302,07396 Kč | 78 539,23 Kč |
| 500 | 288,46962 Kč | 144 234,81 Kč |
| Unit Price without VAT: | 447,31000 Kč |
|---|---|
| Unit Price with VAT: | 541,24510 Kč |


