
HRM-300-134B-2(40) | |
|---|---|
DigiKey Part Number | H122720-ND |
Manufacturer | |
Manufacturer Product Number | HRM-300-134B-2(40) |
Description | CONN SMA RCPT STR 50 OHM PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Receptacle, Female Socket 50 Ohms Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | HRM-300-134B-2(40) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Through Hole | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 1 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -55°C ~ 125°C | |
Mating Cycles | 1000 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 911,04000 Kč | 911,04 Kč |
| 20 | 737,37100 Kč | 14 747,42 Kč |
| 40 | 702,19650 Kč | 28 087,86 Kč |
| 60 | 682,40950 Kč | 40 944,57 Kč |
| 100 | 658,27350 Kč | 65 827,35 Kč |
| 260 | 615,41619 Kč | 160 008,21 Kč |
| Unit Price without VAT: | 911,04000 Kč |
|---|---|
| Unit Price with VAT: | 1 102,35840 Kč |


