Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

HRM-300-126D-2 | |
|---|---|
DigiKey Part Number | 26-HRM-300-126D-2-ND |
Manufacturer | |
Manufacturer Product Number | HRM-300-126D-2 |
Description | HRM-300-126D-2 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Receptacle, Female Socket 50 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
Category | Frequency - Max 18 GHz |
Mfr | Number of Ports 1 |
Series | Housing Color Gold |
Packaging Bulk | Center Contact Material Phosphor Bronze |
Part Status Active | Body Material Zinc Alloy |
Connector Style | Body Finish Gold |
Connector Type Receptacle, Female Socket | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Solder | Operating Temperature -55°C ~ 125°C |
Impedance 50 Ohms | Voltage Rating 330 V |
Mounting Type Through Hole, Right Angle | Mating Cycles 1000 |
Fastening Type Threaded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 050-653-0000310 | ITT Cannon, LLC | 0 | 1003-1003-ND | 0,00000 Kč | Parametric Equivalent |
| 0731000114 | Molex | 16 663 | WM5525-ND | 236,02000 Kč | Parametric Equivalent |
| 72971 | Pomona Electronics | 260 | 501-2409-ND | 205,57000 Kč | Parametric Equivalent |
| FMCN45996 | Fairview Microwave | 0 | 5328-FMCN45996-ND | 1 277,52000 Kč | Parametric Equivalent |
| PE51710 | Pasternack | 0 | 6099-PE51710-ND | 320,01000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 187,44080 Kč | 9 372,04 Kč |
| Unit Price without VAT: | 187,44080 Kč |
|---|---|
| Unit Price with VAT: | 226,80337 Kč |







