
FMCN45996 | |
|---|---|
DigiKey Part Number | 5328-FMCN45996-ND |
Manufacturer | |
Manufacturer Product Number | FMCN45996 |
Description | SMA FEMALE (JACK) PCB MOUNT CONN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Receptacle, Female Socket 50 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 27 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Mating Cycles | 100 | |
Insertion Loss | 0.20dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 277,52000 Kč | 1 277,52 Kč |
| Unit Price without VAT: | 1 277,52000 Kč |
|---|---|
| Unit Price with VAT: | 1 545,79920 Kč |

