
HRM-100-2S(09) | |
|---|---|
DigiKey Part Number | H122697-ND |
Manufacturer | |
Manufacturer Product Number | HRM-100-2S(09) |
Description | CONN SMA JACK STR 50OHM SOLDER |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
EDA/CAD Models | HRM-100-2S(09) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Last Time Buy | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | RG-405 (.085" Semi Rigid) | |
Fastening Type | Threaded | |
Frequency - Max | 12.4 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Stainless Steel | |
Body Finish | - | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -55°C ~ 125°C | |
Mating Cycles | 1000 | |
Insertion Loss | 0.1dB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 665,17000 Kč | 665,17 Kč |
| 5 | 616,44000 Kč | 3 082,20 Kč |
| 20 | 577,42900 Kč | 11 548,58 Kč |
| 40 | 558,87000 Kč | 22 354,80 Kč |
| Unit Price without VAT: | 665,17000 Kč |
|---|---|
| Unit Price with VAT: | 804,85570 Kč |


