Socket Contact 20-25 AWG Size Crimp Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HR34B-SC1-211

DigiKey Part Number
HR34B-SC1-211TR-ND - Tape & Reel (TR)
HR34B-SC1-211CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
HR34B-SC1-211
Description
CONTACT SOCKET 20-25AWG CRIMP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Socket Contact 20-25 AWG Size Crimp Gold
Datasheet
 Datasheet
EDA/CAD Models
HR34B-SC1-211 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge or Range - AWG
20-25 AWG
Manufacturer
Hirose Electric Co Ltd
Contact Termination
Crimp
Series
Contact Material
Phosphor Bronze
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Gold
Part Status
Active
Termination Finish
Phosphor Bronze
Type
Signal, Stamped
Base Product Number
Contact Type
Socket
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HR34B-SC1-111Hirose Electric Co Ltd3HR34B-SC1-111-ND11,26000 KčSimilar
In-Stock: 1 254
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
110,01000 Kč10,01 Kč
108,53000 Kč85,30 Kč
258,00000 Kč200,00 Kč
507,62060 Kč381,03 Kč
1007,25560 Kč725,56 Kč
2506,79972 Kč1 699,93 Kč
5006,47480 Kč3 237,40 Kč
1 0006,16551 Kč6 165,51 Kč
2 5005,77931 Kč14 448,27 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0005,91794 Kč59 179,40 Kč
20 0005,63569 Kč112 713,80 Kč
30 0005,47691 Kč164 307,30 Kč
Manufacturers Standard Package
Unit Price without VAT:10,01000 Kč
Unit Price with VAT:12,11210 Kč