


HR34P-10WP-SCREW | |
|---|---|
DigiKey Part Number | 26-HR34P-10WP-SCREW-ND |
Manufacturer | |
Manufacturer Product Number | HR34P-10WP-SCREW |
Description | FLOATING SCREW, 0.5MM IN X AND Y |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Screw Plug 10 Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Screw Plug | |
For Use With/Related Products | HR34P Series Connectors | |
Shell Size - Insert | 10 | |
Material | Stainless Steel | |
Features | - | |
Color | Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 140,69000 Kč | 140,69 Kč |
| 10 | 119,54200 Kč | 1 195,42 Kč |
| 25 | 112,04520 Kč | 2 801,13 Kč |
| 50 | 106,69500 Kč | 5 334,75 Kč |
| 100 | 101,60090 Kč | 10 160,09 Kč |
| 250 | 95,24188 Kč | 23 810,47 Kč |
| 500 | 90,69834 Kč | 45 349,17 Kč |
| 1 000 | 86,37296 Kč | 86 372,96 Kč |
| 2 500 | 80,97224 Kč | 202 430,60 Kč |
| Unit Price without VAT: | 140,69000 Kč |
|---|---|
| Unit Price with VAT: | 170,23490 Kč |




