HR34B-SC1-211(01) is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Hirose Electric Co Ltd
In Stock: 2 169
Unit Price: 8,11000 Kč
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HR34B-SC1-211(01)

DigiKey Part Number
HR34B-SC1-211(01)-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HR34B-SC1-211(01)
Description
CONTACT SOCKET 20-25AWG CRIMP
Customer Reference
Detailed Description
Socket Contact 20-25 AWG Size Crimp Gold
EDA/CAD Models
HR34B-SC1-211(01) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tape & Reel (TR)
Part Status
Last Time Buy
Type
Signal, Stamped
Contact Type
Socket
Contact Size
-
Wire Gauge or Range - AWG
20-25 AWG
Wire Gauge or Range - mm²
-
Wire Gauge or Range - Coaxial
-
Contact Termination
Crimp
Contact Material
Phosphor Bronze
Contact Finish
Gold
Contact Finish Thickness
8.00µin (0.203µm)
Termination Finish
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 24.11.2025
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0008,62779 Kč86 277,90 Kč
Manufacturers Standard Package
Unit Price without VAT:8,62779 Kč
Unit Price with VAT:10,43963 Kč