
HR34B-12WLPK-10S | |
|---|---|
DigiKey Part Number | H124070-ND |
Manufacturer | |
Manufacturer Product Number | HR34B-12WLPK-10S |
Description | CONN PLUG FMALE 10P SOLDER CUP |
Customer Reference | |
Detailed Description | 10 (Power) Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | HR34B-12WLPK-10S Models |
Category | Color Black |
Mfr | Ingress Protection IP67F/IP68F - Dust Tight, Oil Resistant, Waterproof |
Series | Material Flammability Rating UL94 V-0 |
Packaging Tray | Features Backshell, Coupling Nut, Rotatable, Strain Relief |
Part Status Obsolete | Shielding |
Connector Type | Current Rating (Amps) 3A |
Number of Positions 10 (Power) | Voltage Rating 200VAC, 250VDC |
Shell Size - Insert 12 | Cable Opening 0.315" ~ 0.354" (8.00mm ~ 9.00mm) |
Mounting Type Free Hanging (In-Line), Right Angle | Operating Temperature -25°C ~ 125°C |
Termination Solder Cup | Backshell Material, Plating Aluminum Alloy, Black Chromate |
Fastening Type Bayonet Lock | Contact Material Phosphor Bronze |
Orientation N (Normal) | Contact Finish Thickness - Mating 8.00µin (0.203µm) |
Primary Material Metal | Insert Material Polyphenylene Sulfide (PPS) |
Shell Material Zinc Alloy | Applications Telecommunications |
Shell Finish Chrome | Base Product Number |
Contact Finish - Mating Gold |


