
HR30-6P-3S-T01 | |
|---|---|
DigiKey Part Number | HR30-6P-3S-T01-ND |
Manufacturer | |
Manufacturer Product Number | HR30-6P-3S-T01 |
Description | TOOL WIRING JIG FOR SOLDER PLUG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tool Termination Fixture for Circular Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Termination Fixture | |
For Use With/Related Products | Circular Connectors | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 176,70000 Kč | 6 176,70 Kč |
| 5 | 5 725,34800 Kč | 28 626,74 Kč |
| 10 | 5 541,45500 Kč | 55 414,55 Kč |
| 25 | 5 307,64800 Kč | 132 691,20 Kč |
| Unit Price without VAT: | 6 176,70000 Kč |
|---|---|
| Unit Price with VAT: | 7 473,80700 Kč |

