20 Position Circular Connector Receptacle Housing Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HR25-9TR-20SC(71)

DigiKey Part Number
HR1485-ND
Manufacturer
Manufacturer Product Number
HR25-9TR-20SC(71)
Description
CONN RCPT HSG FMALE 20POS PNL MT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
20 Position Circular Connector Receptacle Housing Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
HR25-9TR-20SC(71) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bag
Part Status
Active
Connector Type
Receptacle Housing
Type
For Female Sockets
Number of Positions
20
Shell Size - Insert
9
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
-
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Rear Side Nut
Fastening Type
Threaded
Orientation
Keyed
Shell Material
Zinc Alloy
Shell Finish
Nickel
Housing Color
Silver
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Features
-
Shielding
Shielded
Note
Contacts Sold Separately
Includes
-
Insert Material
Polyphenylene Sulfide (PPS)
Contact Shape
Circular
Operating Temperature
-25°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
20302,60200 Kč6 052,04 Kč
Manufacturers Standard Package
Unit Price without VAT:302,60200 Kč
Unit Price with VAT:366,14842 Kč