20 Position Circular Connector Plug, Male Pins Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 Position Circular Connector Plug, Male Pins Solder Cup
HR25-9TP-20P(72)
HR25-9TP-20P(72)

HR25-9TP-20P(72)

DigiKey Part Number
HR1431-ND
Manufacturer
Manufacturer Product Number
HR25-9TP-20P(72)
Description
CONN PLUG MALE 20P GOLD SLDR CUP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
20 Position Circular Connector Plug, Male Pins Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
HR25-9TP-20P(72) Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Number of Positions
20
Shell Size - Insert
9
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Threaded
Orientation
Keyed
Primary Material
Metal
Shell Material
Zinc Alloy
Shell Finish
Nickel
Contact Finish - Mating
Gold
Color
Black, Silver
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Features
Backshell, Clamp, Coupling Nut, Strain Relief
Shielding
Current Rating (Amps)
1A
Voltage Rating
30VAC, 42VDC
Cable Opening
-
Operating Temperature
-25°C ~ 85°C
Backshell Material, Plating
Brass, Nickel
Contact Material
Phosphor Bronze
Contact Finish Thickness - Mating
8.00µin (0.203µm)
Insert Material
Polyphenylene Sulfide (PPS)
Applications
Industrial
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 696
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 309,44000 Kč1 309,44 Kč
201 059,93700 Kč21 198,74 Kč
401 009,38425 Kč40 375,37 Kč
60980,94950 Kč58 856,97 Kč
100946,26650 Kč94 626,65 Kč
Manufacturers Standard Package
Unit Price without VAT:1 309,44000 Kč
Unit Price with VAT:1 584,42240 Kč