
HR22-SC1-221 | |
|---|---|
DigiKey Part Number | 26-HR22-SC1-221TR-ND - Tape & Reel (TR) 26-HR22-SC1-221CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | HR22-SC1-221 |
Description | CONTACT, 2A, FEMALE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Contact 24-28 AWG Size Crimp Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Signal, Stamped | |
Contact Type | Socket | |
Contact Size | - | |
Wire Gauge or Range - AWG | 24-28 AWG | |
Wire Gauge or Range - mm² | 0.08 ~ 0.25mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Termination Finish | - | |
Features | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,08000 Kč | 10,08 Kč |
| 10 | 8,25200 Kč | 82,52 Kč |
| 25 | 7,60120 Kč | 190,03 Kč |
| 50 | 7,14360 Kč | 357,18 Kč |
| 100 | 6,71730 Kč | 671,73 Kč |
| 250 | 6,19272 Kč | 1 548,18 Kč |
| 500 | 5,82358 Kč | 2 911,79 Kč |
| 1 000 | 5,47628 Kč | 5 476,28 Kč |
| 2 500 | 5,04893 Kč | 12 622,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 6,81312 Kč | 68 131,20 Kč |
| 20 000 | 6,48817 Kč | 129 763,40 Kč |
| 30 000 | 6,30538 Kč | 189 161,40 Kč |
| Unit Price without VAT: | 10,08000 Kč |
|---|---|
| Unit Price with VAT: | 12,19680 Kč |


