Socket Contact 24-28 AWG Size 1.0mm Crimp Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HR22-SC-222

DigiKey Part Number
26-HR22-SC-222TR-ND - Tape & Reel (TR)
26-HR22-SC-222CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
HR22-SC-222
Description
CONTACT SOCKET 24-28AWG CRIMP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Socket Contact 24-28 AWG Size 1.0mm Crimp Silver
Datasheet
 Datasheet
EDA/CAD Models
HR22-SC-222 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Signal, Stamped
Contact Type
Socket
Contact Size
1.0mm
Wire Gauge or Range - AWG
24-28 AWG
Wire Gauge or Range - mm²
-
Wire Gauge or Range - Coaxial
-
Contact Termination
Crimp
Contact Material
Phosphor Bronze
Contact Finish
Silver
Contact Finish Thickness
-
Termination Finish
Phosphor Bronze
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 235 965
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
14,84000 Kč4,84 Kč
103,95700 Kč39,57 Kč
253,64600 Kč91,15 Kč
503,43120 Kč171,56 Kč
1003,22700 Kč322,70 Kč
2502,97396 Kč743,49 Kč
5002,79628 Kč1 398,14 Kč
1 0002,62957 Kč2 629,57 Kč
2 5002,42429 Kč6 060,73 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0002,95723 Kč29 572,30 Kč
20 0002,81612 Kč56 322,40 Kč
30 0002,73674 Kč82 102,20 Kč
50 0002,63993 Kč131 996,50 Kč
70 0002,57805 Kč180 463,50 Kč
Manufacturers Standard Package
Unit Price without VAT:4,84000 Kč
Unit Price with VAT:5,85640 Kč