HR10G-7R-6P(73) is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Hirose Electric Co Ltd
In Stock: 0
Unit Price: 9,39000 Kč
Datasheet
6 Position Circular Connector Receptacle, Male Pins Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HR10G-7R-6P(73)

DigiKey Part Number
H124040-ND
Manufacturer
Manufacturer Product Number
HR10G-7R-6P(73)
Description
CONN RCPT MALE 6P SILV SLDR CUP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6 Position Circular Connector Receptacle, Male Pins Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
HR10G-7R-6P(73) Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Number of Positions
6
Shell Size - Insert
7
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Rear Side Nut
Termination
Solder Cup
Fastening Type
Push-Pull
Orientation
Keyed
Primary Material
Metal
Shell Material
Zinc Alloy
Shell Finish
Nickel
Contact Finish - Mating
Silver
Color
Silver
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Features
-
Shielding
Current Rating (Amps)
2A
Voltage Rating
100VAC, 140VDC
Cable Opening
-
Operating Temperature
-25°C ~ 85°C
Backshell Material, Plating
-
Contact Material
Brass
Contact Finish Thickness - Mating
78.7µin (2.00µm)
Insert Material
Polyamide (PA), Nylon
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1187,30000 Kč187,30 Kč
20151,51100 Kč3 030,22 Kč
40144,27200 Kč5 770,88 Kč
60140,20017 Kč8 412,01 Kč
100135,23760 Kč13 523,76 Kč
260126,42331 Kč32 870,06 Kč
500120,72716 Kč60 363,58 Kč
1 000114,97077 Kč114 970,77 Kč
Manufacturers Standard Package
Unit Price without VAT:187,30000 Kč
Unit Price with VAT:226,63300 Kč