
HR10G-7R-4S(73) | |
|---|---|
DigiKey Part Number | H124039-ND |
Manufacturer | |
Manufacturer Product Number | HR10G-7R-4S(73) |
Description | CONN RCPT FMALE 4P SOLDER CUP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | HR10G-7R-4S(73) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 | |
Shell Size - Insert | 7 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Rear Side Nut | |
Termination | Solder Cup | |
Fastening Type | Push-Pull | |
Orientation | Keyed | |
Primary Material | Metal | |
Shell Material | Zinc Alloy | |
Shell Finish | Nickel | |
Contact Finish - Mating | Silver | |
Color | Silver | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 2A | |
Voltage Rating | 150VAC, 200VDC | |
Cable Opening | - | |
Operating Temperature | -25°C ~ 85°C | |
Backshell Material, Plating | - | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Mating | 78.7µin (2.00µm) | |
Insert Material | Polyamide (PA), Nylon | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 181,21000 Kč | 181,21 Kč |
| 20 | 146,71300 Kč | 2 934,26 Kč |
| 40 | 139,70500 Kč | 5 588,20 Kč |
| 60 | 135,76250 Kč | 8 145,75 Kč |
| 100 | 130,95610 Kč | 13 095,61 Kč |
| 260 | 122,42077 Kč | 31 829,40 Kč |
| 500 | 116,90510 Kč | 58 452,55 Kč |
| 1 000 | 111,33140 Kč | 111 331,40 Kč |
| Unit Price without VAT: | 181,21000 Kč |
|---|---|
| Unit Price with VAT: | 219,26410 Kč |



