Parametric Equivalent

HR10A-7J-4P(74) | |
|---|---|
DigiKey Part Number | HR1600-ND |
Manufacturer | |
Manufacturer Product Number | HR10A-7J-4P(74) |
Description | CONN JACK MALE 4P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Jack, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | HR10A-7J-4P(74) Models |
Category | Shell Finish Nickel |
Mfr | Contact Finish - Mating Gold |
Series | Color Silver |
Packaging Bag | Material Flammability Rating UL94 V-0 |
Part Status Active | Features Backshell, Clamp, Strain Relief |
Connector Type | Shielding |
Number of Positions 4 | Current Rating (Amps) 2A |
Shell Size - Insert 7 | Voltage Rating 150VAC, 200VDC |
Mounting Type Free Hanging (In-Line) | Operating Temperature -25°C ~ 85°C |
Termination Solder Cup | Backshell Material, Plating Brass, Nickel |
Fastening Type Push-Pull | Contact Material Brass |
Orientation Keyed | Contact Finish Thickness - Mating 8.00µin (0.203µm) |
Primary Material Metal | Base Product Number |
Shell Material Zinc Alloy |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HR10A-7J-4P(73) | Hirose Electric Co Ltd | 0 | HR1599-ND | 346,47000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 302,91700 Kč | 6 058,34 Kč |
| Unit Price without VAT: | 302,91700 Kč |
|---|---|
| Unit Price with VAT: | 366,52957 Kč |





