Parametric Equivalent



HR10A-10R-12P(73) | |
|---|---|
DigiKey Part Number | HR1627-ND |
Manufacturer | |
Manufacturer Product Number | HR10A-10R-12P(73) |
Description | CONN RCPT MALE 12P SOLDER CUP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | HR10A-10R-12P(73) Models |
Category | Shell Material Zinc Alloy |
Mfr | Shell Finish Nickel |
Series | Contact Finish - Mating Silver |
Packaging Bag | Color Silver |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Shielding |
Number of Positions 12 | Current Rating (Amps) 2A |
Shell Size - Insert 10 | Voltage Rating 100VAC, 140VDC |
Mounting Type Panel Mount | Operating Temperature -25°C ~ 85°C |
Mounting Feature Bulkhead - Rear Side Nut | Contact Material Brass |
Termination Solder Cup | Contact Finish Thickness - Mating 78.7µin (2.00µm) |
Fastening Type Push-Pull | Insert Material Polyamide (PA), Nylon |
Orientation Keyed | Base Product Number |
Primary Material Metal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HR10A-10R-12P(74) | Hirose Electric Co Ltd | 391 | HR1628-ND | 352,77000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 309,51000 Kč | 309,51 Kč |
| 20 | 250,51650 Kč | 5 010,33 Kč |
| 40 | 238,55825 Kč | 9 542,33 Kč |
| 60 | 231,82850 Kč | 13 909,71 Kč |
| 100 | 223,62450 Kč | 22 362,45 Kč |
| 260 | 209,05446 Kč | 54 354,16 Kč |
| 500 | 199,63764 Kč | 99 818,82 Kč |
| 1 000 | 190,12135 Kč | 190 121,35 Kč |
| Unit Price without VAT: | 309,51000 Kč |
|---|---|
| Unit Price with VAT: | 374,50710 Kč |













