



HR10A-10J-12S(73) | |
|---|---|
DigiKey Part Number | HR1629-ND |
Manufacturer | |
Manufacturer Product Number | HR10A-10J-12S(73) |
Description | CONN JACK FMALE 12P SOLDER CUP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Jack, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | HR10A-10J-12S(73) Models |
Category | Shell Finish Nickel |
Mfr | Contact Finish - Mating Silver |
Series | Color Silver |
Packaging Bag | Material Flammability Rating UL94 V-0 |
Part Status Active | Features Backshell, Clamp, Strain Relief |
Connector Type | Shielding |
Number of Positions 12 | Current Rating (Amps) 2A |
Shell Size - Insert 10 | Voltage Rating 100VAC, 140VDC |
Mounting Type Free Hanging (In-Line) | Operating Temperature -25°C ~ 85°C |
Termination Solder Cup | Backshell Material, Plating Brass, Nickel |
Fastening Type Push-Pull | Contact Material Phosphor Bronze |
Orientation Keyed | Contact Finish Thickness - Mating 78.7µin (2.00µm) |
Primary Material Metal | Insert Material Polyamide (PA), Nylon |
Shell Material Zinc Alloy | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 505,42000 Kč | 505,42 Kč |
| 20 | 408,99900 Kč | 8 179,98 Kč |
| 40 | 389,48150 Kč | 15 579,26 Kč |
| 60 | 378,49950 Kč | 22 709,97 Kč |
| 100 | 365,11110 Kč | 36 511,11 Kč |
| 260 | 341,32896 Kč | 88 745,53 Kč |
| 500 | 325,96120 Kč | 162 980,60 Kč |
| Unit Price without VAT: | 505,42000 Kč |
|---|---|
| Unit Price with VAT: | 611,55820 Kč |









