Parametric Equivalent

HR10A-10R-10PB(72) | |
|---|---|
DigiKey Part Number | HR10A-10R-10PB(72)-ND |
Manufacturer | |
Manufacturer Product Number | HR10A-10R-10PB(72) |
Description | CONN RCPT MALE 10POS GOLD SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
EDA/CAD Models | HR10A-10R-10PB(72) Models |
Category | Shell Material Zinc Alloy |
Mfr | Shell Finish Nickel |
Series | Contact Finish - Mating Gold |
Packaging Bag | Color Silver |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Shielding |
Number of Positions 10 | Current Rating (Amps) 2A |
Shell Size - Insert 10 | Voltage Rating 100VAC, 140VDC |
Mounting Type Panel Mount, Through Hole | Operating Temperature -25°C ~ 85°C |
Mounting Feature Bulkhead - Rear Side Nut | Contact Material Phosphor Bronze |
Termination Solder | Contact Finish Thickness - Mating 8.00µin (0.203µm) |
Fastening Type Push-Pull | Insert Material Polybutylene Terephthalate (PBT) |
Orientation Keyed | Base Product Number |
Primary Material Metal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HR10A-10R-10PB(71) | Hirose Electric Co Ltd | 106 | HR1646-ND | 308,46000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 233,73900 Kč | 4 674,78 Kč |
| Unit Price without VAT: | 233,73900 Kč |
|---|---|
| Unit Price with VAT: | 282,82419 Kč |





