Parametric Equivalent




HR10A-10P-10S(74) | |
|---|---|
DigiKey Part Number | HR1636-ND |
Manufacturer | |
Manufacturer Product Number | HR10A-10P-10S(74) |
Description | CONN PLUG FMALE 10P SOLDER CUP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | HR10A-10P-10S(74) Models |
Category | Shell Finish Nickel |
Mfr | Contact Finish - Mating Gold |
Series | Color Silver |
Packaging Bag | Material Flammability Rating UL94 V-0 |
Part Status Active | Features Backshell, Clamp, Strain Relief |
Connector Type | Shielding |
Number of Positions 10 | Current Rating (Amps) 2A |
Shell Size - Insert 10 | Voltage Rating 100VAC, 140VDC |
Mounting Type Free Hanging (In-Line) | Operating Temperature -25°C ~ 85°C |
Termination Solder Cup | Backshell Material, Plating Brass, Nickel |
Fastening Type Push-Pull | Contact Material Phosphor Bronze |
Orientation Keyed | Contact Finish Thickness - Mating 8.00µin (0.203µm) |
Primary Material Metal | Insert Material Polyamide (PA), Nylon |
Shell Material Zinc Alloy | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HR10A-10P-10S(73) | Hirose Electric Co Ltd | 187 | HR1635-ND | 493,87000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 532,30000 Kč | 532,30 Kč |
| 20 | 430,76350 Kč | 8 615,27 Kč |
| 40 | 410,20650 Kč | 16 408,26 Kč |
| 60 | 398,64000 Kč | 23 918,40 Kč |
| 100 | 384,53640 Kč | 38 453,64 Kč |
| 260 | 359,49304 Kč | 93 468,19 Kč |
| 500 | 343,30638 Kč | 171 653,19 Kč |
| Unit Price without VAT: | 532,30000 Kč |
|---|---|
| Unit Price with VAT: | 644,08300 Kč |





