



HR10-10P-12S(73) | |
|---|---|
DigiKey Part Number | HR1563-ND |
Manufacturer | |
Manufacturer Product Number | HR10-10P-12S(73) |
Description | CONN PLUG FMALE 12P SOLDER CUP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | HR10-10P-12S(73) Models |
Category | Contact Finish - Mating Gold |
Mfr | Color Silver |
Series | Features Backshell, Clamp |
Packaging Bag | Shielding |
Part Status Active | Current Rating (Amps) 2A |
Connector Type | Voltage Rating 100VAC, 140VDC |
Number of Positions 12 | Cable Opening 0.283" (7.20mm) |
Shell Size - Insert 10 | Operating Temperature -25°C ~ 85°C |
Mounting Type Free Hanging (In-Line) | Backshell Material, Plating Brass, Nickel |
Termination Solder Cup | Contact Material Copper Alloy |
Fastening Type Push-Pull | Contact Finish Thickness - Mating 8.00µin (0.203µm) |
Orientation Keyed | Insert Material Polyamide (PA), Nylon |
Primary Material Metal | Applications Industrial, Medical |
Shell Material Zinc Alloy | Base Product Number |
Shell Finish Nickel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 992,16000 Kč | 992,16 Kč |
| 20 | 803,08950 Kč | 16 061,79 Kč |
| 40 | 764,77350 Kč | 30 590,94 Kč |
| 60 | 743,22417 Kč | 44 593,45 Kč |
| 100 | 716,94520 Kč | 71 694,52 Kč |
| 260 | 670,26504 Kč | 174 268,91 Kč |
| Unit Price without VAT: | 992,16000 Kč |
|---|---|
| Unit Price with VAT: | 1 200,51360 Kč |






