
HR10-10J-12P(73) | |
|---|---|
DigiKey Part Number | HR1575-ND |
Manufacturer | |
Manufacturer Product Number | HR10-10J-12P(73) |
Description | CONN JACK MALE 12P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Jack, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | HR10-10J-12P(73) Models |
Category | Shell Finish Nickel |
Mfr | Contact Finish - Mating Gold |
Series | Color Silver |
Packaging Bag | Features Backshell, Clamp |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 2A |
Number of Positions 12 | Voltage Rating 100VAC, 140VDC |
Shell Size - Insert 10 | Operating Temperature -25°C ~ 85°C |
Mounting Type Free Hanging (In-Line) | Backshell Material, Plating Brass, Nickel |
Termination Solder Cup | Contact Material Brass |
Fastening Type Push-Pull | Contact Finish Thickness - Mating 8.00µin (0.203µm) |
Orientation Keyed | Insert Material Polyamide (PA), Nylon |
Primary Material Metal | Applications Industrial, Medical |
Shell Material Zinc Alloy | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 634,77000 Kč | 634,77 Kč |
| 20 | 513,78950 Kč | 10 275,79 Kč |
| 40 | 489,26925 Kč | 19 570,77 Kč |
| 60 | 475,47867 Kč | 28 528,72 Kč |
| 100 | 458,65720 Kč | 45 865,72 Kč |
| 260 | 428,79046 Kč | 111 485,52 Kč |
| 500 | 409,48242 Kč | 204 741,21 Kč |
| Unit Price without VAT: | 634,77000 Kč |
|---|---|
| Unit Price with VAT: | 768,07170 Kč |



