
HR08D-12WLPB-10S(31) | |
|---|---|
DigiKey Part Number | HR08D-12WLPB-10S(31)-ND |
Manufacturer | |
Manufacturer Product Number | HR08D-12WLPB-10S(31) |
Description | CONN PLUG FMALE 10P SOLDER CUP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | HR08D-12WLPB-10S(31) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 10 | |
Shell Size - Insert | 12 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Push-Twist | |
Orientation | Keyed | |
Primary Material | Metal | |
Shell Material | Zinc Alloy | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Color | Black, Silver | |
Ingress Protection | IP67/IP68 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Backshell, Coupling Nut, Rotatable | |
Shielding | ||
Current Rating (Amps) | 3A | |
Voltage Rating | 200VAC, 250VDC | |
Cable Opening | 0.256" ~ 0.287" (6.50mm ~ 7.30mm) | |
Operating Temperature | -20°C ~ 85°C | |
Backshell Material, Plating | Aluminum Alloy, Nickel | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Mating | 7.87µin (0.200µm) | |
Insert Material | Polyphenylene Sulfide (PPS) | |
Applications | Industrial | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 370,03240 Kč | 18 501,62 Kč |
| Unit Price without VAT: | 370,03240 Kč |
|---|---|
| Unit Price with VAT: | 447,73920 Kč |

