
HR08D-12WLPN-10S(31) | |
|---|---|
DigiKey Part Number | HR08D-12WLPN-10S(31)-ND |
Manufacturer | |
Manufacturer Product Number | HR08D-12WLPN-10S(31) |
Description | CONN PLUG FMALE 10P SOLDER CUP |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | HR08D-12WLPN-10S(31) Models |
Category | Color Black, Silver |
Mfr | Ingress Protection IP67/IP68 - Dust Tight, Waterproof |
Series | Material Flammability Rating UL94 V-0 |
Packaging Bulk | Features Backshell, Coupling Nut, Rotatable |
Part Status Last Time Buy | Shielding |
Connector Type | Current Rating (Amps) 3A |
Number of Positions 10 | Voltage Rating 200VAC, 250VDC |
Shell Size - Insert 12 | Cable Opening 0.256" ~ 0.287" (6.50mm ~ 7.30mm) |
Mounting Type Free Hanging (In-Line), Right Angle | Operating Temperature -20°C ~ 85°C |
Termination Solder Cup | Backshell Material, Plating Polyamide (PA), Nylon |
Fastening Type Push-Twist | Contact Material Phosphor Bronze |
Orientation Keyed | Contact Finish Thickness - Mating 7.87µin (0.200µm) |
Primary Material Metal | Insert Material Polyphenylene Sulfide (PPS) |
Shell Material Zinc Alloy | Applications Industrial |
Shell Finish Nickel | Base Product Number |
Contact Finish - Mating Gold |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 312,63080 Kč | 15 631,54 Kč |
| Unit Price without VAT: | 312,63080 Kč |
|---|---|
| Unit Price with VAT: | 378,28327 Kč |

